There are no models available for this part yet.
Overview of 1-1437395-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for 1-1437395-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21J6981
|
Newark | 830-Bu=Ihd End Section Rohs Compliant: Yes |Buchanan Te Connectivity 1-1437395-4 RoHS: Compliant Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2266-1-1437395-4-ND
|
DigiKey | 830-BU=IHD END SECTION Min Qty: 40 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2032 In Stock |
|
$1.6200 / $1.9900 | Buy Now | |
Onlinecomponents.com | Connector Accessories End Section Nylon RoHS: Compliant |
2216 In Stock |
|
$1.6200 / $4.1700 | Buy Now | ||
DISTI #
16318383
|
Verical | Connector Accessories End Section Nylon RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 2032 |
|
$1.5200 / $1.8700 | Buy Now | |
Bristol Electronics | 200 |
|
RFQ | ||||
Quest Components | 160 |
|
$2.3976 / $3.8880 | Buy Now | |||
DISTI #
114373954-TEC
|
TME | 1-1437395-4 Min Qty: 20 | 2032 |
|
$1.5882 / $2.1806 | Buy Now | |
Chip 1 Exchange | INSTOCK | 2641 |
|
RFQ | |||
DISTI #
C1S757100576237
|
Chip1Stop | Connector Accessories End Section Nylon RoHS: Compliant | 2032 |
|
$1.6100 / $2.1100 | Buy Now | |
Master Electronics | Connector Accessories End Section Nylon RoHS: Compliant |
2216 In Stock |
|
$1.6200 / $4.1700 | Buy Now |
CAD Models for 1-1437395-4 by TE Connectivity
Part Data Attributes for 1-1437395-4 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|