Part Details for 1-1437358-1 by TE Connectivity
Overview of 1-1437358-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-1437358-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4084
|
Newark | 171-50G=50P 28Awg S/Te Connectivity/Amp Brand |Amp Te Connectivity 1-1437358-1 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 / $5.7400 | Buy Now |
DISTI #
10WX3157
|
Newark | Ribbon Cable, 50 Conductor, 28Awg, 300V, Per M, Cable Shielding:Unshielded, No. Of Conductors:50Conductor, Wire Gauge:28Awg, Conductor Area Csa:0.072Mm², Reel Length (Imperial):-, Reel Length (Metric):-, Jacket Color:Blue Rohs Compliant: Yes |Te Connectivity 1-1437358-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
Buy Now | |
DISTI #
10WX3158
|
Newark | Ribbon Cable, Flat, 50, 28 Awg, 0.08 Mm , 1.27 Mm, 100 Ft, 30.5 M Rohs Compliant: Yes |Amp Te Connectivity 1-1437358-1 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$170.4300 / $218.5300 | Buy Now |
DISTI #
2266-1-1437358-1-ND
|
DigiKey | CBL RIBN 50COND 0.05 BLUE 100' Min Qty: 30 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
600 In Stock |
|
$2.8000 | Buy Now |
|
Onlinecomponents.com | 171-50G=50P 28AWG S RoHS: Compliant |
609 In Stock |
|
$2.8300 / $5.1800 | Buy Now |
DISTI #
65686096
|
Verical | Flat Cable 50Conductors 28AWG 300VAC Blue 30.5m T/R RoHS: Compliant Min Qty: 30 Package Multiple: 30 | Americas - 600 |
|
$2.6200 | Buy Now |
DISTI #
82421935
|
Verical | Flat Cable 50Conductors 28AWG 300VAC Blue 30.5m T/R RoHS: Compliant Min Qty: 30 Package Multiple: 30 | Americas - 180 |
|
$3.6667 | Buy Now |
DISTI #
1-1437358-1
|
Avnet Abacus | Flat Cable 50Conductors 28AWG 30.5m Blue 300VAC Reel (Alt: 1-1437358-1) RoHS: Compliant Min Qty: 180 Package Multiple: 180 | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1437358-1
|
Avnet Abacus | Flat Cable 50Conductors 28AWG 30.5m Blue 300VAC Reel (Alt: 1-1437358-1) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757100190949
|
Chip1Stop | Flat Cable 50Conductors 28AWG 300VAC Blue 30.5m Reel RoHS: Compliant | 600 |
|
$2.7700 / $2.9600 | Buy Now |
Part Details for 1-1437358-1
1-1437358-1 CAD Models
1-1437358-1 Part Data Attributes
|
1-1437358-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1437358-1
TE Connectivity
171-50G=50P 28AWG S
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Cable Types | RIBBON CABLE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.08 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 30.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 50 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 2 A | |
Rated Voltage | 300 V | |
Rated Voltage(DC) | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | FLAT CABLE |