Part Details for 1-1437356-8 by TE Connectivity
Overview of 1-1437356-8 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1-1437356-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7197
|
Newark | Ribbon Cable, Flat, 9, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M Rohs Compliant: Yes |Te Connectivity 1-1437356-8 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$12.9800 / $14.5100 | Buy Now |
DISTI #
10WX3163
|
Newark | Ribbon Cable, 9 Conductor, 28Awg, 300V, Per M, Cable Shielding:Unshielded, No. Of Conductors:9Conductor, Wire Gauge:28Awg, Conductor Area Csa:0.072Mm², Reel Length (Imperial):-, Reel Length (Metric):-, Jacket Color:Blue Rohs Compliant: Yes |Te Connectivity 1-1437356-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
Buy Now | |
DISTI #
1-1437356-8
|
Avnet Abacus | Flat Ribbon Cable 9 Conductors 7 Strands 100 Ohm Impedance 2A Current 300V Voltage 28AWG Blue PVC Jacket 30.5m Length Reel (Alt: 1-1437356-8) RoHS: Compliant Min Qty: 570 Package Multiple: 570 | Abacus - 0 |
|
Buy Now |
Part Details for 1-1437356-8
1-1437356-8 CAD Models
1-1437356-8 Part Data Attributes:
|
1-1437356-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1437356-8
TE Connectivity
171-09G=09P 28AWG S
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Cable Types | RIBBON CABLE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 30.5 mm | |
Number of Conductors | 9 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 2 A | |
Rated Voltage | 300 V | |
Rated Voltage(DC) | 300 V | |
Resistance | 100 Ω | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | FLAT CABLE |