Part Details for 1-1437124-6 by TE Connectivity
Overview of 1-1437124-6 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1-1437124-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1437124-6
|
Avnet Americas | FFC Jumper Cable 30Conductors 26AWG Copper 200VAC 2A - Bulk (Alt: 1-1437124-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 1-1437124-6
1-1437124-6 CAD Models
1-1437124-6 Part Data Attributes:
|
1-1437124-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1437124-6
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |