-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
609-2641=FSKT IDC S 26 30AU PL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6265
|
Newark | Headers&wire Housings 26P Idc Socket |Amp Te Connectivity 1-1437021-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2200 | Buy Now |
DISTI #
A111871-ND
|
DigiKey | CONN RCPT 26P IDC 28-30AWG GOLD Min Qty: 1000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7119 | Buy Now |
DISTI #
1-1437021-4
|
Avnet Americas | Conn IDC Connector F 26 POS 2.54mm IDT RA Cable Mount T/R - Bulk (Alt: 1-1437021-4) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 4 Days Container: Bulk | 0 |
|
$7.6398 / $8.6256 | Buy Now |
DISTI #
571-114370214
|
Mouser Electronics | Headers & Wire Housings 26P IDC SOCKET RoHS: Not Compliant | 0 |
|
$8.2700 | Order Now |
DISTI #
AMP1-1437021-4
|
Heilind Electronics | 609-2641FSKT IDC S 26 30AU PL | Americas - 0 in Stock |
|
$9.0605 | Buy Now |
|
Onlinecomponents.com | 609-2641=FSKT IDC S 26 30AU PL |
397 Partner Stock |
|
$8.7400 / $12.3800 | Buy Now |
|
Bristol Electronics | 375 |
|
RFQ | ||
|
Quest Components | 8 |
|
$3.0800 / $4.2000 | Buy Now | |
DISTI #
AMP1-1437021-4
|
Interstate Connecting Components | 609-2641FSKT IDC S 26 30AU PL | 0 |
|
$9.0605 | Buy Now |
DISTI #
1-1437021-4
|
Avnet Abacus | Conn IDC Connector F 26 POS 2.54mm IDT RA Cable Mount T/R (Alt: 1-1437021-4) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1437021-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1437021-4
TE Connectivity
609-2641=FSKT IDC S 26 30AU PL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.238 inch | |
Body Depth | 0.487 inch | |
Body Length | 1.476 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 1-1437021-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1437021-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3399-7006 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 1-1437021-4 vs 3399-7006 |
E842-812-2602-1AA | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 1-1437021-4 vs E842-812-2602-1AA |
3399-J606 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 1-1437021-4 vs 3399-J606 |
E842-812-2602-134 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 1-1437021-4 vs E842-812-2602-134 |
3501-0000 | 26 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 1-1437021-4 vs 3501-0000 |
842-812-2605-1AAH | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 1-1437021-4 vs 842-812-2605-1AAH |
3399-K026 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 1-1437021-4 vs 3399-K026 |
3399-H600 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 1-1437021-4 vs 3399-H600 |
3399-G026 | 26 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 1-1437021-4 vs 3399-G026 |
E842-812-2602-418 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 1-1437021-4 vs E842-812-2602-418 |