Part Details for 1-142857-0 by TE Connectivity
Overview of 1-142857-0 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5357AI-FQ-33E0-71.428571 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO | |
SiT3373AC-2E2-25NB371.428571 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for 1-142857-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-1-142857-0
|
Mouser Electronics | Headers & Wire Housings BOIT MIC ETAN M 7P RoHS: Compliant | 8118 |
|
$1.1400 / $2.3100 | Buy Now |
|
Onlinecomponents.com | BOIT MIC ETAN M 7P RoHS: Compliant |
476 In Stock |
|
$1.8100 / $7.5400 | Buy Now |
|
Master Electronics | BOIT MIC ETAN M 7P RoHS: Compliant |
476 In Stock |
|
$1.8100 / $7.5400 | Buy Now |
Part Details for 1-142857-0
1-142857-0 CAD Models
1-142857-0 Part Data Attributes
|
1-142857-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-142857-0
TE Connectivity
7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 7 |