-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M4141
|
Newark | Boot Seal, Thermal Ckt Breaker, Clear, For Use With:Amp W54 Series Thermal Circuit Breakers, Accessory Type:Boot Seal, Product Range:W54 Series Rohs Compliant: Yes |Potter&brumfield Te Connectivity 1-1423696-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 588 |
|
$1.6500 / $3.1300 | Buy Now |
DISTI #
69AH4022
|
Newark | Boot Seal, Thermal Ckt Breaker Rohs Compliant: Yes |Potter&brumfield Te Connectivity 1-1423696-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6200 / $3.1400 | Buy Now |
DISTI #
PB1136-ND
|
DigiKey | BOOT PROTECTV FOR W54 CIRC Min Qty: 1 Lead time: 21 Weeks Container: Bag |
4700 In Stock |
|
$1.2625 / $3.0300 | Buy Now |
DISTI #
1-1423696-6
|
Avnet Americas | Circuit Protection Misc Protective Boot - Bag (Alt: 1-1423696-6) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Bag | 0 |
|
$1.2400 / $1.4000 | Buy Now |
DISTI #
22M4141
|
Avnet Americas | Circuit Protection Misc Protective Boot - Bulk (Alt: 22M4141) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 590 Partner Stock |
|
$1.8700 / $3.1000 | Buy Now |
DISTI #
655-1-1423696-6
|
Mouser Electronics | Circuit Breaker Accessories BOOTSEAL,M11,CLEAR,SILICONE RoHS: Compliant | 4382 |
|
$1.2600 / $2.9300 | Buy Now |
|
Future Electronics | W54 Series Fits over Aluminum Nut Clear Silicone Rubber Protective Boot RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1753Bag |
|
$0.6900 / $0.8450 | Buy Now |
|
Future Electronics | W54 Series Fits over Aluminum Nut Clear Silicone Rubber Protective Boot RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.3800 | Buy Now |
DISTI #
AMP1-1423696-6
|
Heilind Electronics | BOOTSEAL,M11,CLEAR,SILICONE | Americas - 3056 in Stock |
|
$1.5429 / $1.6616 | Buy Now |
|
Onlinecomponents.com | BOOTSEAL,M11,CLEAR,SILICONE RoHS: Compliant |
2950 In Stock |
|
$1.0600 / $1.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1423696-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1423696-6
TE Connectivity
Thermal Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity |