-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THERMAL CIRCUIT BREAKER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1423364-3
|
Avnet Americas | Thermal Circuit Breaker Push-to-Reset Series Trip 1 Pole 7A 250VAC 1000A Interrupt Capacity Quick Connect Panel Mount - Trays (Alt: 1-1423364-3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Tray | 0 |
|
$2.3600 / $2.8400 | Buy Now |
DISTI #
571-1-1423364-3
|
Mouser Electronics | Circuit Breakers W57-XB1A4A10-7 CKTBKR,THERM,PB,QC RoHS: Compliant | 0 |
|
$2.7200 | Order Now |
|
Future Electronics | W57-XB1A4A10-7=CKTBKR,THERM,PB,QC.250,BU RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 200 Lead time: 21 Weeks Container: Box | 0Box |
|
$2.6700 | Buy Now |
DISTI #
AMP1-1423364-3
|
Heilind Electronics | W57-XB1A4A10-7=CKTBKR,THERM,PB | Americas - 0 in Stock |
|
$3.0857 / $3.3232 | Buy Now |
|
Onlinecomponents.com | W57-XB1A4A10-7=CKTBKR,THERM,PB,QC.250,BU RoHS: Compliant |
1780 In Stock |
|
$3.0000 / $5.1500 | Buy Now |
DISTI #
AMP1-1423364-3
|
Interstate Connecting Components | W57-XB1A4A10-7=CKTBKR,THERM,PB | 0 |
|
$3.0857 / $3.3232 | Buy Now |
DISTI #
000000000005730800
|
Sager | Circuit Breakers W57-XB1A4A10-7 CKTBKR,THERM,PB,QC Min Qty: 800 | 0 |
|
$2.4900 / $2.7800 | Buy Now |
|
Master Electronics | W57-XB1A4A10-7=CKTBKR,THERM,PB,QC.250,BU RoHS: Compliant |
1780 In Stock |
|
$3.0000 / $5.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1423364-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1423364-3
TE Connectivity
THERMAL CIRCUIT BREAKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 14.6 mm | |
Body Height | 29.2 mm | |
Body Length or Diameter | 22.6 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Rated Breaking Capacity | 1000 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 4 s |