Part Details for 1-1423177-6 by TE Connectivity
Overview of 1-1423177-6 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-1423177-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1423177-6
|
Avnet Americas | ETR14I3E004=RLY,NUC,ON,4P,120 - Trays (Alt: 1-1423177-6) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000003022021
|
Sager | Time Delay & Timing Relays ETR14I3E004=RLY,NUC,ON,4P,120 | 0 |
|
Buy Now |
Part Details for 1-1423177-6
1-1423177-6 CAD Models
1-1423177-6 Part Data Attributes
|
1-1423177-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1423177-6
TE Connectivity
ON-DELAY RELAY, 4PDT, MOMENTARY, 4-120s, SOCKET MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Adjustable Time Delay-Max | 120 s | |
Adjustable Time Delay-Min | 4 s | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | 21 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |