Part Details for 1-1423175-0 by TE Connectivity
Overview of 1-1423175-0 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1423175-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1423175-0
|
Avnet Americas | E7024PK004=RLY,NUC,OFF,4P,125VDC,300SEC - Bulk (Alt: 1-1423175-0) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ |
Part Details for 1-1423175-0
1-1423175-0 CAD Models
1-1423175-0 Part Data Attributes
|
1-1423175-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1423175-0
TE Connectivity
E7024PK004=RLY,NUC,OFF,4P,125VDC,300SEC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |