There are no models available for this part yet.
Overview of 1-1423152-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-1423152-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1-1423152-9-ND
|
DigiKey | RELAY TIME DELAY 30SEC 10A 120V Min Qty: 2 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,901.5400 | Buy Now | |
DISTI #
1-1423152-9
|
Avnet Americas | 2112DH2PK=RLY,MINI,ON,2P,48VDC - Bulk (Alt: 1-1423152-9) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2,739.0515 / $3,296.1465 | Buy Now | |
DISTI #
571-1-1423152-9
|
Mouser Electronics | Time Delay & Timing Relays 2112DH2PK=RLY,MINION 2P,48VDC RoHS: Not Compliant | 0 |
|
$3,117.8300 | Order Now | |
DISTI #
71707829
|
RS | TE, A&D High Performance Group, Relay, 2112DH2PK=RLY, MINI, ON,2P,48VDC | TE Connectivity 1-1423152-9 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$4,639.2800 / $4,782.7800 | RFQ | |
DISTI #
AMP1-1423152-9
|
Heilind Electronics | 2112DH2PK=RLY,MINI,ON,2P,48VDC | Americas - 0 in Stock |
|
$1,994.1525 / $3,481.8452 | Buy Now | |
Onlinecomponents.com | 2112DH2PK=RLY,MINI,ON,2P,48VDC | 0 |
|
$2,494.8400 / $3,222.6900 | Buy Now | ||
DISTI #
AMP1-1423152-9
|
Interstate Connecting Components | 2112DH2PK=RLY,MINI,ON,2P,48VDC | 0 |
|
$1,994.1525 / $3,481.8452 | Buy Now | |
DISTI #
1-1423152-9
|
Avnet Abacus | (Alt: 1-1423152-9) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 2112DH2PK=RLY,MINI,ON,2P,48VDC | 0 |
|
$2,494.8400 / $3,222.6900 | Buy Now |
CAD Models for 1-1423152-9 by TE Connectivity
Part Data Attributes for 1-1423152-9 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Coil Voltage(DC)-Max
|
48 V
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Relay Type
|
ON-DELAY RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|