Part Details for 1-1423091-2 by TE Connectivity
Overview of 1-1423091-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1423091-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6239
|
Newark | T9Ap1L52-24 |Amp Te Connectivity 1-1423091-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6900 | Buy Now |
DISTI #
1-1423091-2
|
Avnet Americas | T9AP1L52-24=T9A - Bulk (Alt: 1-1423091-2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$3.7200 / $4.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks | 0 |
|
$3.7500 | Buy Now |
DISTI #
AMP1-1423091-2
|
Heilind Electronics | T9AP1L52-24 | Americas - 0 in Stock |
|
$4.2078 / $4.4384 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 30A SPST-NO(50.29x27.43x27.94)mm Flange RoHS: Compliant |
730 On Order |
|
$4.1400 / $6.9000 | Buy Now |
DISTI #
1-1423091-2
|
TTI | General Purpose Relays T9AP1L52-24 Min Qty: 1000 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.3200 / $4.2500 | Buy Now |
DISTI #
AMP1-1423091-2
|
Interstate Connecting Components | T9AP1L52-24 | 0 |
|
$4.2078 / $4.4384 | Buy Now |
|
Master Electronics | Power Relay 24VDC 30A SPST-NO(50.29x27.43x27.94)mm Flange RoHS: Compliant |
730 On Order |
|
$4.1400 / $6.9000 | Buy Now |
Part Details for 1-1423091-2
1-1423091-2 CAD Models
1-1423091-2 Part Data Attributes
|
1-1423091-2
TE Connectivity
Buy Now
|
Compare Parts:
1-1423091-2
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |