-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6229
|
Newark | General Purpose Relays Rt424024F |Amp Te Connectivity 1-1419108-7 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 2200 |
|
$4.1000 / $5.0500 | Buy Now |
DISTI #
98AC4711
|
Newark | Rt424024F Rohs Compliant: Yes |Potter&brumfield Te Connectivity 1-1419108-7 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1000 / $5.7200 | Buy Now |
DISTI #
1-1419108-7
|
Avnet Americas | Power Relay DPDT-CO 400VAC 24VDC Through Hole Box - Bulk (Alt: 1-1419108-7) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Bulk | 7040 |
|
$2.7612 / $2.8556 | Buy Now |
|
Future Electronics | RT2 Series 8 A DPDT 24 VDC PCB Mount Miniature General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Container: Box | 2500Box |
|
$2.8500 / $3.2700 | Buy Now |
DISTI #
AMP1-1419108-7
|
Heilind Electronics | RT424024F | Americas - 1856 in Stock11250 On Order |
|
$2.6649 / $2.8110 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - DPDT (2 Form C) - 24VDC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - Flux Proof - PC Pin - Through Hole. RoHS: Compliant |
9647 In Stock |
|
$2.3500 / $2.7200 | Buy Now |
DISTI #
16318377
|
Verical | Power Relay 24VDC 8A DPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 2200 |
|
$2.6500 / $3.1800 | Buy Now |
DISTI #
78958466
|
Verical | Power Relay 24VDC 8A DPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2401 | Americas - 2000 |
|
$3.2046 | Buy Now |
DISTI #
77306481
|
Verical | Power Relay 24VDC 8A DPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 460 |
|
$3.0380 / $3.3600 | Buy Now |
DISTI #
1-1419108-7
|
TTI | General Purpose Relays RT424024F RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 15012 In Stock |
|
$2.5200 / $3.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1419108-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1419108-7
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |