-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1416200-5) V23061C2005A302
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1416200-5-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 12V Min Qty: 1 Lead time: 24 Weeks Container: Tube |
737 In Stock |
|
$2.4745 / $4.2400 | Buy Now |
DISTI #
1-1416200-5
|
Avnet Americas | Electromechanical Relay SPST-NO 15A 12VDC 652Ohm Through Hole - Bulk (Alt: 1-1416200-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.1700 / $2.4500 | Buy Now |
DISTI #
655-1-1416200-5
|
Mouser Electronics | General Purpose Relays V23061C2005A302 RoHS: Compliant | 0 |
|
$2.4200 / $2.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$2.1900 | Buy Now |
DISTI #
AMP1-1416200-5
|
Heilind Electronics | V23061C2005A302 | Americas - 0 in Stock |
|
$2.4545 / $2.5891 | Buy Now |
|
Onlinecomponents.com | V23061C2005A302 RoHS: Compliant | 0 |
|
$2.1700 / $4.5500 | Buy Now |
DISTI #
AMP1-1416200-5
|
Interstate Connecting Components | V23061C2005A302 | 0 |
|
$2.4545 / $2.5891 | Buy Now |
DISTI #
1-1416200-5
|
Avnet Abacus | Electromechanical Relay SPST-NO 15A 12VDC 652Ohm Through Hole (Alt: 1-1416200-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | V23061C2005A302 RoHS: Compliant | 0 |
|
$2.1700 / $4.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1416200-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1416200-5
TE Connectivity
(1-1416200-5) V23061C2005A302
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28.6 mm | |
Coil Current(DC)-Max | 0.018 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 221 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 652 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | TUBE | |
Physical Dimension | 28.6mm x 10mm x 15mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9.2 g |