Part Details for 1-1416001-4 by TE Connectivity
Overview of 1-1416001-4 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1416001-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003837490
|
Sager | Automotive Relays V23072C1061A408 | 0 |
|
Buy Now | |
DISTI #
1-1416001-4
|
Avnet Abacus | Electromechanical Relay SPST-NO-DM 80A 12VDC 130Ohm Through Hole (Alt: 1-1416001-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1416001-4
|
Avnet Abacus | Electromechanical Relay SPST-NO-DM 80A 12VDC 130Ohm Through Hole (Alt: 1-1416001-4) RoHS: Compliant Min Qty: 504 Package Multiple: 504 | Abacus - 0 |
|
Buy Now |
Part Details for 1-1416001-4
1-1416001-4 CAD Models
1-1416001-4 Part Data Attributes
|
1-1416001-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1416001-4
TE Connectivity
POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.092A (COIL), 12VDC (COIL), 1100mW (COIL), 12A (CONTACT), 12VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 14.7 mm | |
Body Height | 19.2 mm | |
Body Length or Diameter | 16.9 mm | |
Coil Current(DC)-Max | 0.092 A | |
Coil Operate Voltage(DC) | 6.9 V | |
Coil Power | 1100 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 130 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 12 A | |
Contact (DC) Max Rating R Load | 12A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 3 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 16.9mm x 14.7mm x 19.2mm | |
Reference Standard | EIA; EN; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 1.5 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |