Part Details for 1-1415898-2 by TE Connectivity
Overview of 1-1415898-2 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-1415898-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-1415898-2-ND
|
DigiKey | Power/Signal Relay, 1 Form A, SP Min Qty: 15 Container: Tray MARKETPLACE PRODUCT |
480 In Stock |
|
$6.3000 / $6.6700 | Buy Now |
DISTI #
3937-1-1415898-2-ND
|
DigiKey | RTS3T060 Min Qty: 500 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
41-1-1415898-2-ND
|
DigiKey | RTS3T060 Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6206 | Buy Now |
DISTI #
1-1415898-2
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 60VDC 8.57KOhm Through Hole - Trays (Alt: 1-1415898-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$5.1566 / $6.2054 | Buy Now |
DISTI #
571-1-1415898-2
|
Mouser Electronics | General Purpose Relays RTS3T060 RoHS: Compliant | 0 |
|
$6.1700 / $6.6200 | Order Now |
DISTI #
72143848
|
RS | Relay, RTS3T060 | TE Connectivity 1-1415898-2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$5.4700 | Buy Now |
DISTI #
AMP1-1415898-2
|
Heilind Electronics | RTS3T060 | Americas - 0 in Stock |
|
$6.1293 / $6.4653 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
480 Partner Stock |
|
$6.2000 / $7.0200 | Buy Now |
DISTI #
65684894
|
Verical | Power Relay 60VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 480 |
|
$5.9100 / $6.2500 | Buy Now |
Part Details for 1-1415898-2
1-1415898-2 CAD Models
1-1415898-2 Part Data Attributes
|
1-1415898-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1415898-2
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.007A (COIL), 60VDC (COIL), 420mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.007 A | |
Coil Operate Voltage(DC) | 42 V | |
Coil Power | 420 mW | |
Coil Release Voltage(DC) | 6 V | |
Coil Resistance | 8570 Ω | |
Coil Voltage(DC)-Max | 60 V | |
Coil Voltage-Nom | 60 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@400VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 7 | |
Operate Time | 14 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; CUL; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 9 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |