-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1415390-1) PE014F05
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7089
|
Newark | General Purpose Relay, Pe Bistable Series, Power, Latching Single Coil, Spdt, 5 Vdc, 5 A Rohs Compliant: Yes |Te Connectivity 1-1415390-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 169 |
|
$4.8300 / $6.8200 | Buy Now |
DISTI #
35AC6210
|
Newark | Pe014F05 |Amp Te Connectivity 1-1415390-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9200 / $7.3900 | Buy Now |
DISTI #
1-1415390-1
|
Avnet Americas | Electromechanical Relay SPDT 5A 5VDC 125Ohm Through Hole - Rail/Tube (Alt: 1-1415390-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$3.7878 / $4.5582 | Buy Now |
DISTI #
655-1-1415390-1
|
Mouser Electronics | General Purpose Relays PE014F05 RoHS: Compliant | 868 |
|
$4.3700 / $7.7800 | Buy Now |
DISTI #
71707778
|
RS | TE, IND Devices, Relay, PE014F05 | TE Connectivity 1-1415390-1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7800 | RFQ |
|
Future Electronics | PE014F05 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$4.4000 | Buy Now |
DISTI #
AMP1-1415390-1
|
Heilind Electronics | PE014F05 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PE014F05 RoHS: Compliant |
2780 Partner Stock |
|
$3.1100 / $5.1400 | Buy Now |
DISTI #
PE014F05
|
TME | Relay: electromagnetic, SPDT, Ucoil: 5VDC, 5A, 5A/250VAC, 5A/30VDC Min Qty: 1 | 415 |
|
$4.5000 / $7.6200 | Buy Now |
DISTI #
AMP1-1415390-1
|
Interstate Connecting Components | PE014F05 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1415390-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1415390-1
TE Connectivity
(1-1415390-1) PE014F05
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Description | General Purpose Relays PE014F05 | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-03-25 11:32:36 | |
Body Breadth | 10 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.04 A | |
Coil Operate Voltage(DC) | 3.7 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 3.7 V | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@400VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Insulation Resistance | 10000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20mm x 10mm x 10mm | |
Reference Standard | UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 5 g |