-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 12A (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1415007-1-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 12A 24V Min Qty: 1500 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2239 | Buy Now |
DISTI #
1-1415007-1
|
Avnet Americas | Electromechanical Relay SPDT 12A 24VDC 1.44KOhm Through Hole - Bulk (Alt: 1-1415007-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$2.8272 / $3.1920 | Buy Now |
DISTI #
571-1-1415007-1
|
Mouser Electronics | General Purpose Relays RT214024F RoHS: Compliant | 0 |
|
$3.2200 | Order Now |
DISTI #
71707771
|
RS | TE, IND Devices, Relay, RT214024F | TE Connectivity 1-1415007-1 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Box | 0Box |
|
$2.8500 | Buy Now |
DISTI #
AMP1-1415007-1
|
Heilind Electronics | RT214024F RELAY | Americas - 0 in Stock |
|
$3.1979 / $3.3732 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 12A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant |
180 In Stock |
|
$3.3100 / $4.4700 | Buy Now |
DISTI #
1-1415007-1
|
Avnet Americas | Electromechanical Relay SPDT 12A 24VDC 1.44KOhm Through Hole - Bulk (Alt: 1-1415007-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$2.8272 / $3.1920 | Buy Now |
DISTI #
AMP1-1415007-1
|
Interstate Connecting Components | RT214024F RELAY | 0 |
|
$3.1979 / $3.3732 | Buy Now |
|
Master Electronics | Power Relay 24VDC 12A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant |
180 In Stock |
|
$3.3100 / $4.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1415007-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1415007-1
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 12A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |