-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1414995-0) V23230D2001B200
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6202
|
Newark | Automotive Relays V23230D2001B200 |Amp Te Connectivity 1-1414995-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 792 |
|
$81.8900 / $105.3000 | Buy Now |
DISTI #
96X6013
|
Newark | V23230D2001B200 |Te Connectivity 1-1414995-0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.6300 / $72.9700 | Buy Now |
DISTI #
2266-1-1414995-0-ND
|
DigiKey | V23230D2001B200 Min Qty: 1 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
792 In Stock |
|
$46.8300 / $85.0100 | Buy Now |
DISTI #
1-1414995-0-ND
|
DigiKey | V23230D2001B200 Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.3850 | Buy Now |
DISTI #
1-1414995-0
|
Avnet Americas | V23230D2001B200 (Alt: 1-1414995-0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$65.7256 / $79.0936 | Buy Now |
DISTI #
571-1-1414995-0
|
Mouser Electronics | Automotive Relays V23230D2001B200 RoHS: Compliant | 0 |
|
$76.1700 / $92.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$67.1100 | Buy Now |
DISTI #
AMP1-1414995-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$81.9113 / $83.1339 | Buy Now | |
|
Onlinecomponents.com | V23230D2001B200 RoHS: Compliant |
797 In Stock |
|
$61.2300 / $84.5900 | Buy Now |
DISTI #
65688592
|
Verical | Power Relay 12VDC SPST-NC(72x35.35x42.5)mm Panel Min Qty: 1 Package Multiple: 1 | Americas - 792 |
|
$43.9100 / $79.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1414995-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1414995-0
TE Connectivity
(1-1414995-0) V23230D2001B200
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH SUPPRESSION DIODE | |
Body Breadth | 35.35 mm | |
Body Height | 42.5 mm | |
Body Length or Diameter | 72 mm | |
Coil Current(DC)-Max | 0.275 A | |
Coil Operate Voltage(DC) | 7.2 V | |
Coil Power | 3300 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 43 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 255 A | |
Contact Current(DC)-Max | 255 A | |
Contact (DC) Max Rating R Load | 175A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 4 | |
Operate Time | 25 ms | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 72mm x 34.65mm x 43.5mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | IP64; RT3 | |
Surface Mount | NO | |
Termination Type | CONNECTOR | |
Weight | 230 g |