1-1414121-0
Description: (1-1414121-0) V23136B1001X051-EV-CBOX

Overview of 1-1414121-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1-1414121-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 96X6008
Newark V23136B1001X051-Ev-Cbox Rohs Compliant: Yes |Te Connectivity 1-1414121-0 RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $7.7200
  • 250 $6.8000
  • 500 $6.5600
$6.5600 / $7.7200 Buy Now
DISTI # 1-1414121-0-ND
DigiKey POWER FA V23136 Min Qty: 108 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 108 $7.5506
$7.5506 Buy Now
DISTI # 1-1414121-0
Avnet Americas Electromechanical Relay SPST-NO 12VDC 114Ohm Plug-In - Bulk (Alt: 1-1414121-0) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Container: Bulk 0
  • 108 $6.8488
  • 216 $6.6559
  • 432 $6.4630
  • 648 $6.2700
  • 864 $6.0771
  • 1,080 $5.8842
  • 10,800 $5.6913
$5.6913 / $6.8488 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 108 Container: Box 0
Box
  • 108 $5.8200
$5.8200 Buy Now
DISTI # AMP1-1414121-0
Heilind Electronics V23136B1001X051-EV-CBOX Americas - 0 in Stock
  • 108 $7.3077
  • 216 $7.1986
  • 1,080 $7.0928
$7.0928 / $7.3077 Buy Now
Onlinecomponents.com V23136B1001X051-EV-CBOX RoHS: Compliant 0
  • 27 $9.6500
  • 54 $7.2300
  • 81 $6.7500
  • 108 $6.6200
$6.6200 / $9.6500 Buy Now
DISTI # AMP1-1414121-0
Interstate Connecting Components V23136B1001X051-EV-CBOX 0
  • 108 $7.3077
  • 216 $7.1986
  • 1,080 $7.0928
$7.0928 / $7.3077 Buy Now
DISTI # 000000000003125410
Sager Automotive Relays V23136B1001X051-EV-CBOX Min Qty: 108 0
  • 108 $6.8900
  • 216 $6.7000
  • 540 $6.4300
$6.4300 / $6.8900 Buy Now
DISTI # 1-1414121-0
Avnet Abacus Electromechanical Relay SPST-NO 12VDC 114Ohm Plug-In (Alt: 1-1414121-0) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 6 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1-1414121-0
Avnet Abacus Electromechanical Relay SPST-NO 12VDC 114Ohm Plug-In (Alt: 1-1414121-0) RoHS: Compliant Min Qty: 108 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics V23136B1001X051-EV-CBOX RoHS: Compliant 0
  • 27 $9.6500
  • 54 $7.2300
  • 81 $6.7500
  • 108 $6.6200
$6.6200 / $9.6500 Buy Now

CAD Models for 1-1414121-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-1414121-0 by TE Connectivity

1-1414121-0
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.50
Samacsys Manufacturer
TE Connectivity
Additional Feature
SHROUDED
Body Breadth
35.2 mm
Body Height
54.2 mm
Body Length or Diameter
32.4 mm
Coil Current(DC)-Max
0.125 A
Coil Operate Voltage(DC)
7.2 V
Coil Power
1300 mW
Coil Release Voltage(DC)
1.6 V
Coil Resistance
114 Ω
Coil Voltage(DC)-Max
12 V
Coil Voltage-Nom
12 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
12A@40VAC
Contact Current(AC)-Max
60 A
Contact Current(DC)-Max
60 A
Contact (DC) Max Rating R Load
12A@40VDC
Contact Voltage(AC)-Max
40 V
Contact Voltage(DC)-Max
12 V
Contact/Output Supply Type
DC
Dielectric Strength Between Coil and Contacts
500 Vrms
Dielectric Strength Between Open Contacts
500 Vrms
Electrical Life
200000 Cycle(s)
End Contact Material
SILVER ALLOY
Input Switching Control Type
Random
Mounting Feature
PANEL MOUNT
Number of Terminals
5
Operate Time
8.5 ms
Operating Temperature-Max
125 °C
Operating Temperature-Min
105 °C
Packing Method
BULK
Physical Dimension
39.6mm x 30mm x 54.2mm
Reference Standard
UL
Relay Action
MOMENTARY
Relay Form
1 FORM A
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
Release Time
4 ms
Sealing
IP67
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Weight
60 g
Want to compare parts?
  1. 1-1414121-0
    TE Connectivity
    (1-1414121-0) V23136B1001X051-EV-CBOX
    VS

Related Parts for 1-1414121-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1414121-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1414121-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-1414121-0 would you like to use for your alert(s)?
  • Please alert me when 1-1414121-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1414121-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1414121-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1414121-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1414121-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1414121-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: