-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1410271-2) MULTIGIG RT PWR .8" R/A HDR 4P PBFR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X5993
|
Newark | Multigig Rt Pwr .8 R/A Hdr 4P Pbfr |Te Connectivity 1-1410271-2 Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5900 / $13.6400 | Buy Now |
DISTI #
1-1410271-2-ND
|
DigiKey | CONN HEADER POWER 4POS EDGE MNT Min Qty: 216 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.5108 | Buy Now |
DISTI #
1-1410271-2
|
Avnet Americas | Conn Power HDR 4 POS 2mm Solder RA Thru-Hole 24 Terminal 1 Port - Rail/Tube (Alt: 1-1410271-2) RoHS: Compliant Min Qty: 216 Package Multiple: 216 Lead time: 14 Weeks, 5 Days Container: Tube | 0 |
|
$10.0541 / $12.0990 | Buy Now |
DISTI #
571-1-1410271-2
|
Mouser Electronics | High Speed / Modular Connectors MULTIGIG RT PWR .8 R/A HDR 4P PBFR RoHS: Compliant | 0 |
|
$12.5600 / $13.2500 | Order Now |
|
Future Electronics | MULTIGIG RT PWR .8 R/A HDR 4P PBFR, RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 216 Container: Tube | 0Tube |
|
$10.5800 | Buy Now |
|
Future Electronics | MULTIGIG RT PWR .8 R/A HDR 4P PBFR, RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 216 Container: Tube | 0Tube |
|
$10.5800 | Buy Now |
DISTI #
AMP1-1410271-2
|
Heilind Electronics | MULTIGIG RT PWR .8 R/A HDR 4P | Americas - 0 in Stock |
|
$10.7573 / $10.9178 | Buy Now |
|
Onlinecomponents.com | MULTIGIG RT PWR .8" R/A HDR 4P PBFR RoHS: Compliant | 0 |
|
$10.5800 / $22.1500 | Buy Now |
DISTI #
AMP1-1410271-2
|
Interstate Connecting Components | MULTIGIG RT PWR .8 R/A HDR 4P | 0 |
|
$10.7573 / $10.9178 | Buy Now |
DISTI #
1-1410271-2
|
Avnet Abacus | (Alt: 1-1410271-2) RoHS: Compliant Min Qty: 216 Package Multiple: 27 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1410271-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1410271-2
TE Connectivity
(1-1410271-2) MULTIGIG RT PWR .8" R/A HDR 4P PBFR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Depth | 0.724 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 3.6 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1410271-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1410271-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1410271-2 | Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal | TE Connectivity | 1-1410271-2 vs 1-1410271-2 |