-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1410271-1) MULTIGIG RT PWR .8" R/A HDR 4P PBFR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K6486
|
Newark | Backplane Connector, Header, 4 Position, Product Range:Multigig Rt Series, No. Of Contacts:4Contacts, Pitch Spacing:3.6Mm, Gender:Header, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Row Pitch:-, Connector Type:Backplanerohs Compliant: Yes |Te Connectivity 1-1410271-1 Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8700 | Buy Now |
DISTI #
A108948-ND
|
DigiKey | CONN HEADER 4POS EDGE MNT Min Qty: 1 Lead time: 10 Weeks Container: Tube |
118 In Stock |
|
$11.8041 / $16.6600 | Buy Now |
DISTI #
1-1410271-1
|
Avnet Americas | Conn Daughter Card RCP 4 POS 20.3mm Solder RA Thru-Hole - Rail/Tube (Alt: 1-1410271-1) RoHS: Compliant Min Qty: 216 Package Multiple: 216 Lead time: 7 Weeks, 3 Days Container: Tube | 0 |
|
$10.1404 / $12.2028 | Buy Now |
DISTI #
571-1-1410271-1
|
Mouser Electronics | High Speed / Modular Connectors MULTI-GIG PWR .8" R/A HDR 4P RoHS: Compliant | 62 |
|
$13.2600 / $15.5700 | Buy Now |
DISTI #
73773682
|
RS | MULTIGIG RT PWR .8Inch R/A HDR 4P PBFR, Backplane Power Connectors | TE Connectivity 1-1410271-1 Min Qty: 216 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7140 | RFQ |
|
Future Electronics | MULTIGIG RT PWR .8" R/A HDR 4P PBFR RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 216 Container: Tube | 0Tube |
|
$10.1200 | Buy Now |
DISTI #
AMP1-1410271-1
|
Heilind Electronics | MULTIGIG RT PWR .8 R/A HDR 4P | Americas - 0 in Stock |
|
$10.8496 / $11.0115 | Buy Now |
|
Onlinecomponents.com | MULTIGIG RT PWR .8" R/A HDR 4P PBFR RoHS: Compliant |
119 In Stock |
|
$10.3400 / $13.7100 | Buy Now |
DISTI #
51502895
|
Verical | Conn Daughter Card HDR 4 POS 3.6mm Press Fit RA Thru-Hole Tube RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1919 | Americas - 115 |
|
$14.8364 / $17.6675 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1410271-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1410271-1
TE Connectivity
(1-1410271-1) MULTIGIG RT PWR .8" R/A HDR 4P PBFR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.724 inch | |
Body Depth | 0.724 inch | |
Body Length | 0.701 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 5 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 3.6 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 4.8928 N |