Part Details for 1-1394738-0 by TE Connectivity
Overview of 1-1394738-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1394738-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9161
|
Newark | Connec.f.inver.conv |Amp Te Connectivity 1-1394738-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 417 |
|
$3.5600 / $5.5800 | Buy Now |
DISTI #
2266-1-1394738-0-ND
|
DigiKey | CONN CONVERTER RCPT MINUS 10AWG Min Qty: 30 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT |
417 In Stock |
|
$2.1100 / $2.6100 | Buy Now |
DISTI #
1-1394738-0-ND
|
DigiKey | CONN CONVERTER RCPT MINUS 10AWG Min Qty: 30 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | CONNEC.F.INVER.CONV RoHS: Compliant |
417 Partner Stock |
|
$2.0900 / $2.3900 | Buy Now |
DISTI #
TE Connectivity 1-1394738-0
|
PEI Genesis | Circular Connector | 417 |
|
Buy Now | |
|
Master Electronics | CONNEC.F.INVER.CONV RoHS: Compliant |
417 Partner Stock |
|
$2.0900 / $2.3900 | Buy Now |
Part Details for 1-1394738-0
1-1394738-0 CAD Models
1-1394738-0 Part Data Attributes:
|
1-1394738-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1394738-0
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |