Part Details for 1-1393844-1 by TE Connectivity
Overview of 1-1393844-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1393844-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-1393844-1-ND
|
DigiKey | RM702730 Min Qty: 5 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$16.3300 | Buy Now |
|
Onlinecomponents.com | RM702730 RoHS: Compliant |
5 Partner Stock |
|
$0 | Buy Now |
DISTI #
TE Connectivity 1-1393844-1
|
PEI Genesis | Power/Signal Relay, 3 Form C | 5 |
|
Buy Now | |
DISTI #
1-1393844-1
|
Avnet Abacus | Electromechanical Relay 3PDT 40A 230VAC 7.5KOhm Plug-In (Alt: 1-1393844-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1393844-1
|
Avnet Abacus | Electromechanical Relay 3PDT 40A 230VAC 7.5KOhm Plug-In (Alt: 1-1393844-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now |
Part Details for 1-1393844-1
1-1393844-1 CAD Models
1-1393844-1 Part Data Attributes:
|
1-1393844-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393844-1
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2690mW (COIL), 16A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 184 V, COIL RELEASE VOLTAGE(AC): 92 V | |
Body Breadth | 35.5 mm | |
Body Height | 56.2 mm | |
Body Length or Diameter | 38.5 mm | |
Coil Current(AC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 184 V | |
Coil Power | 2690 mW | |
Coil Release Voltage(DC) | 92 V | |
Coil Resistance | 7500 Ω | |
Coil Voltage(AC)-Max | 230 V | |
Coil Voltage-Nom | 230 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 6000VA@440VAC | |
Contact (AC) Max Rating R Load | 16A@440VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 440 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 11 | |
Operate Time | 18 ms | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -45 °C | |
Packing Method | BULK | |
Physical Dimension | 38.5mm x 35.5mm x 56.2mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 13 ms | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |