-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, Solder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9157
|
Newark | V23154Z1028 Rohs Compliant: Yes |Axicom Te Connectivity 1-1393824-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$68.6500 / $82.8300 | Buy Now |
DISTI #
01M9453
|
Newark | Socket, Cradle, 6 Pole, Socket Mounting:Through Hole, Socket Terminals:Quick Connect, No. Of Pins:22Pins, Current Rating:5A, Voltage Rating:-, Product Range:-, Accessory Type:Socket Rohs Compliant: Yes |Te Connectivity 1-1393824-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$42.4200 / $53.7300 | Buy Now |
DISTI #
09H4977
|
Newark | V23154Z1028 Rohs Compliant: Yes |Axicom Te Connectivity 1-1393824-0 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1300 / $40.3600 | Buy Now |
DISTI #
PB1616-ND
|
DigiKey | RELAY SOCKET 22 POS THROUGH HOLE Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
106 In Stock |
|
$43.9956 / $55.7300 | Buy Now |
DISTI #
1-1393824-0
|
Avnet Americas | Conn Relay Socket SKT Solder ST Thru-Hole - Bulk (Alt: 1-1393824-0) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70299078
|
RS | Relay Socket, Shrack, 6 Pole socket for 6PCO cradle relay | TE Connectivity 1-1393824-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.5800 / $55.7300 | RFQ |
|
Onlinecomponents.com | V23154Z1028 RoHS: Compliant |
6 Partner Stock |
|
$39.8400 / $58.9600 | Buy Now |
DISTI #
V23154Z1028
|
TME | Socket, PCB, Series: Cradle N Min Qty: 1 | 0 |
|
$30.3000 / $48.1000 | RFQ |
DISTI #
TE Connectivity 1-1393824-0
|
PEI Genesis | IC Socket, Solder | 40 |
|
Buy Now | |
DISTI #
1-1393824-0
|
Avnet Abacus | Conn Relay Socket SKT Solder ST Thru-Hole (Alt: 1-1393824-0) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393824-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393824-0
TE Connectivity
IC Socket, Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Housing Material | POLYCARBONATE | |
Termination Type | SOLDER |