-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 4PDT, Momentary, 0.019A (Coil), 150VDC (Coil), 600mW (Coil), 2A (Contact), 150VDC (Contact), AC/DC Input, AC/DC Output, Socket Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7674
|
Newark | Signal Relay, 4Pdt, 2A, 125Vac, Socket, Coil Voltage:32Vdc, Contact Configuration:4Pdt, Contact Current:2A, Product Range:V23154 Series, Relay Mounting:Socket, Coil Type:Non Latching, Relay Terminals:Quick Connect, Solder, Contact Rohs Compliant: Yes |Axicom Te Connectivity 1-1393809-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$122.0900 / $144.7000 | Buy Now |
DISTI #
1-1393809-4
|
Avnet Americas | Electromechanical Relay 4PDT 2A 32VDC 1.7KOhm Plug-In - Bulk (Alt: 1-1393809-4) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71707729
|
RS | TE, IND Devices, Relay, V23154D 722B110 | TE Connectivity 1-1393809-4 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$140.5300 / $175.6600 | RFQ |
|
Onlinecomponents.com | V23154D 722B110 RoHS: Compliant |
3 Partner Stock |
|
$88.0700 / $144.3600 | Buy Now |
DISTI #
TE Connectivity 1-1393809-4
|
PEI Genesis | Relay | 3 |
|
Buy Now | |
DISTI #
1-1393809-4
|
Avnet Abacus | Electromechanical Relay 4PDT 2A 32VDC 1.7KOhm Plug-In (Alt: 1-1393809-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1393809-4
|
Avnet Abacus | Electromechanical Relay 4PDT 2A 32VDC 1.7KOhm Plug-In (Alt: 1-1393809-4) RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | V23154D 722B110 RoHS: Compliant |
3 Partner Stock |
|
$88.0700 / $144.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393809-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393809-4
TE Connectivity
Power/Signal Relay, 4PDT, Momentary, 0.019A (Coil), 150VDC (Coil), 600mW (Coil), 2A (Contact), 150VDC (Contact), AC/DC Input, AC/DC Output, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 19 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 30 mm | |
Coil Current(DC)-Max | 0.019 A | |
Coil Power | 600 mW | |
Coil Resistance | 1700 Ω | |
Coil Voltage(AC)-Max | 125 V | |
Coil Voltage(DC)-Max | 150 V | |
Coil/Input Supply Type | AC/DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 19 X 30 X 30 | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 25 g |