-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.006A (COIL), 24VDC (COIL), 140mW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-1393788-6-ND
|
DigiKey | RF Relay, 2 Form C, DPDT, Moment Min Qty: 50 Container: Tube MARKETPLACE PRODUCT |
9250 In Stock |
|
$2.1800 / $2.4600 | Buy Now |
DISTI #
1-1393788-6
|
Avnet Americas | Electromechanical Relay DPDT 5A 24VDC 4.114KOhm Through Hole - Rail/Tube (Alt: 1-1393788-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 1 Days Container: Tube | 0 |
|
RFQ | |
|
Future Electronics | P2 Series 2 A DPDT 24 VDC PCB Mount Communications/Signal PC Board Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 56590Tube |
|
$1.5800 / $1.7700 | Buy Now |
DISTI #
AMP1-1393788-6
|
Heilind Electronics | V23079A1005B301 | Americas - 0 in Stock49500 On Order |
|
$1.0519 / $1.1096 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay DPDT (2 Form C) Through Hole RoHS: Compliant |
24800 In Stock |
|
$1.3700 / $1.5700 | Buy Now |
DISTI #
80326942
|
Verical | Signal Relay 24VDC 2A DPDT(14.5x7.2x9.8)mm THT Medical RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2415 | Americas - 139300 |
|
$1.2831 | Buy Now |
DISTI #
77306572
|
Verical | Signal Relay 24VDC 2A DPDT(14.5x7.2x9.8)mm THT Medical RoHS: Compliant Min Qty: 100 Package Multiple: 50 | Americas - 20350 |
|
$1.0909 / $1.6825 | Buy Now |
DISTI #
63198939
|
Verical | Signal Relay 24VDC 2A DPDT(14.5x7.2x9.8)mm THT Medical RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1706 | Americas - 15550 |
|
$1.7263 / $2.0795 | Buy Now |
DISTI #
65670766
|
Verical | Signal Relay 24VDC 2A DPDT(14.5x7.2x9.8)mm THT Medical RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 9250 |
|
$2.0400 / $2.3100 | Buy Now |
DISTI #
77357114
|
Verical | Signal Relay 24VDC 2A DPDT(14.5x7.2x9.8)mm THT Medical RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 1025 |
|
$1.8182 / $2.6202 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393788-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393788-6
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.006A (COIL), 24VDC (COIL), 140mW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS CII | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 23 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 7.2 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 14.5 mm | |
Coil Current(DC)-Max | 0.006 A | |
Coil Operate Voltage(DC) | 52.3 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 4114 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
End Contact Plating | GOLD | |
Input Power-Max | 60 W | |
Insertion Loss-Max | -0.02 dB | |
Isolation-Max | -39 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 7 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 14.5mm x 7.2mm x 9.8mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 9 ms | |
Sealing | IP67/RT3 | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.4 | |
Weight | 2.8 g |