Part Details for 1-1393788-6 (ALTERNATE: 1-1393788-6) by TE Connectivity
Overview of 1-1393788-6 (ALTERNATE: 1-1393788-6) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1393788-6 (ALTERNATE: 1-1393788-6)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70199434
|
RS | Relay, PCB, Comm/Signal, 24VDC, 2A, 2 Form C, DPDT, 2 C/O, V23079 AXICOM Series | TE Connectivity 1-1393788-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1832 |
|
$1.9700 / $2.4600 | Buy Now |