-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.038A (Coil), 12VDC (Coil), 450mW (Coil), 1.25A (Contact), 120VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1393779-6 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2975109
|
Farnell | SIGNAL RELAY, SPDT, 1.25 A, 12VDC, TH RoHS: Compliant Min Qty: 20 Lead time: 1 Weeks, 2 Days Container: Each | 365 |
|
$6.7178 / $7.1449 | Buy Now |
DISTI #
AMP1-1393779-6
|
Heilind Electronics | V23101D 6B201 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V23101D 6B201 RoHS: Compliant |
468 In Stock |
|
$4.3610 / $5.7040 | Buy Now |
DISTI #
69769327
|
Verical | Signal Relay 12VDC 1.25A SPDT(15.4x10x11.5)mm THT RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 456 |
|
$4.0300 / $4.3700 | Buy Now |
DISTI #
V23101D0006B201
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, Icontacts max: 1.25A Min Qty: 1 | 0 |
|
$3.3000 / $5.4200 | RFQ |
DISTI #
AMP1-1393779-6
|
Interstate Connecting Components | V23101D 6B201 | 0 |
|
Buy Now | |
DISTI #
000000000001436952
|
Sager | Low Signal Relays - PCB V23101D 6B201 | 0 |
|
Buy Now | |
DISTI #
1-1393779-6
|
Avnet Abacus | Relay Signal SPDT 125VAC 12VDC Through Hole BoxTube (Alt: 1-1393779-6) RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | V23101D 6B201 RoHS: Compliant |
468 In Stock |
|
$4.3610 / $5.7040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393779-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393779-6
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.038A (Coil), 12VDC (Coil), 450mW (Coil), 1.25A (Contact), 120VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 10.5 mm | |
Body Height | 11.5 mm | |
Body Length or Diameter | 15.49 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 1.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 360VA@125VAC | |
Contact (AC) Max Rating R Load | 1.25A@125VAC | |
Contact Current(AC)-Max | 1.25 A | |
Contact Current(DC)-Max | 1.25 A | |
Contact (DC) Max Power Rating R Load | 72W@120VDC | |
Contact (DC) Max Rating R Load | 1.25A@120VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 150000 Cycle(s) | |
End Contact Material | SILVER PALLADIUM ALLOY | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Operate Time | 17 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15.5mm x 10.5mm x 11.5mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 22 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 4 g |