-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, SPDT, MOMENTARY, 0.008A (COIL), 9VDC (COIL), 70mW (COIL), 1A (CONTACT), 125VDC (CONTACT), 900MHz, 30W (RF INPUT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P7397
|
Newark | V23026A1005B201 |Axicom Te Connectivity 1-1393774-5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0500 | Buy Now |
DISTI #
1-1393774-5
|
Avnet Americas | Electromechanical Relay SPDT 1A 9VDC 1.165KOhm Through Hole - Rail/Tube (Alt: 1-1393774-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
DISTI #
655-1-1393774-5
|
Mouser Electronics | Low Signal Relays - PCB V23026A1005B201 RoHS: Compliant | 0 |
|
$6.9800 | Order Now |
|
Onlinecomponents.com | V23026A1005B201 RoHS: Compliant | 0 |
|
$6.3800 / $18.7100 | Buy Now |
DISTI #
1-1393774-5
|
Avnet Americas | Electromechanical Relay SPDT 1A 9VDC 1.165KOhm Through Hole - Rail/Tube (Alt: 1-1393774-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
DISTI #
1-1393774-5
|
Avnet Abacus | Electromechanical Relay SPDT 1A 9VDC 1.165KOhm Through Hole (Alt: 1-1393774-5) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1393774-5
|
Avnet Abacus | Electromechanical Relay SPDT 1A 9VDC 1.165KOhm Through Hole (Alt: 1-1393774-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | V23026A1005B201 RoHS: Compliant | 0 |
|
$6.3800 / $18.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393774-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393774-5
TE Connectivity
RF RELAY, SPDT, MOMENTARY, 0.008A (COIL), 9VDC (COIL), 70mW (COIL), 1A (CONTACT), 125VDC (CONTACT), 900MHz, 30W (RF INPUT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7.59 mm | |
Body Height | 6.9 mm | |
Body Length or Diameter | 13 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 6.75 V | |
Coil Power | 70 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 1165 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil Voltage-Nom | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@150VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@125VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | LEAD NICKEL | |
Input Power-Max | 30 W | |
Insertion Loss-Max | -0.12 dB | |
Isolation-Max | -30 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Operate Time | 2 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 13mm x 7.6mm x 6.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Sealing | IP67/RT3 | |
Surface Mount | NO | |
Switching Time | 10 ms | |
Terminal Length | 3.5 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.75 |
This table gives cross-reference parts and alternative options found for 1-1393774-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1393774-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23026A1005B201 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.008A (Coil), 9VDC (Coil), 70mW (Coil), 1A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 1-1393774-5 vs V23026A1005B201 |