-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRY REED RELAY, SPST, MOMENTARY, 0.007A (COIL), 15VDC (COIL), 112mW (COIL), 0.5A (CONTACT), 200VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1393763-0
|
Avnet Americas | Electromechanical Relay SPST-NO 0.5A 15VDC 2KOhm Through Hole - Rail/Tube (Alt: 1-1393763-0) RoHS: Compliant Min Qty: 350 Package Multiple: 25 Container: Tube | 0 |
|
$6.5844 / $7.9236 | Buy Now |
DISTI #
655-1-1393763-0
|
Mouser Electronics | Reed Relays V23100V4015A000 RoHS: Compliant | 124 |
|
$7.7400 / $12.6700 | Buy Now |
DISTI #
70299074
|
RS | Shrack, V23100V4015A, DLR-RELAY,15VDC,1 | TE Connectivity 1-1393763-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1400 / $12.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 25 Container: Tube | 0Tube |
|
$6.9800 | Buy Now |
DISTI #
AMP1-1393763-0
|
Heilind Electronics | V23100V4015A000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V23100V4015A000 RoHS: Compliant |
350 In Stock |
|
$5.8400 / $8.4000 | Buy Now |
DISTI #
1-1393763-0
|
TTI | Reed Relays V23100V4015A000 Min Qty: 350 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$5.8400 / $7.3200 | Buy Now |
DISTI #
AMP1-1393763-0
|
Interstate Connecting Components | V23100V4015A000 | 0 |
|
Buy Now | |
DISTI #
1-1393763-0
|
Avnet Abacus | Electromechanical Relay SPST-NO 0.5A 15VDC 2KOhm Through Hole (Alt: 1-1393763-0) RoHS: Compliant Min Qty: 350 Package Multiple: 25 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1393763-0
|
Avnet Abacus | Electromechanical Relay SPST-NO 0.5A 15VDC 2KOhm Through Hole (Alt: 1-1393763-0) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393763-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393763-0
TE Connectivity
DRY REED RELAY, SPST, MOMENTARY, 0.007A (COIL), 15VDC (COIL), 112mW (COIL), 0.5A (CONTACT), 200VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 6.4 mm | |
Body Height | 5.1 mm | |
Body Length or Diameter | 19.3 mm | |
Coil Current(DC)-Max | 0.007 A | |
Coil Operate Voltage(DC) | 10.5 V | |
Coil Power | 112 mW | |
Coil Release Voltage(DC) | 2.25 V | |
Coil Resistance | 2000 Ω | |
Coil Voltage(AC)-Max | 100 V | |
Coil Voltage(DC)-Max | 100 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@200VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 250 Vrms | |
Electrical Life | 5000000 Cycle(s) | |
End Contact Material | RUTHENIUM | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 0.75 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 19.3mm x 6.4mm x 5.7mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.15 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 1.4 g |