-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V23601A1127E 1=LP-STECKER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H4839
|
Newark | Rf/Coaxial, 1.0/2.3 Bulkhead Plug, 50 Ohm Sldr, Connector Type:1.0/2.3 Coaxial, Connector Body Style:Right Angle Bulkhead Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 1-1393662-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71707707
|
RS | TE, Data and Devices, Circular Connectors, V23601A1127E 1=LP-STECKER | TE Connectivity 1-1393662-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5200 | RFQ |
|
Onlinecomponents.com | Bulkhead angle plug 1.0/2.3 insert 50 Ohm with PCB connection RoHS: Compliant |
1488 Partner Stock |
|
$8.9300 / $32.1500 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Master Electronics | Bulkhead angle plug 1.0/2.3 insert 50 Ohm with PCB connection RoHS: Compliant |
1488 Partner Stock |
|
$8.9300 / $32.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393662-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393662-2
TE Connectivity
V23601A1127E 1=LP-STECKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: DIN 41626, 75 OHM IS ALSO AVAILABLE | |
Body Breadth | 0.236 inch | |
Body Depth | 0.7 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.145 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.22 |