There are no models available for this part yet.
Overview of 1-1393658-2 by TE's AMP
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 1-1393658-2 by TE's AMP
Part Data Attributes for 1-1393658-2 by TE's AMP
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TYCO ELECTRONICS AMP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: DIN 41612
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD EURO CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
48
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 1-1393658-2
This table gives cross-reference parts and alternative options found for 1-1393658-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1393658-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86093487825758000E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Receptacle | Amphenol FCi | 1-1393658-2 vs 86093487825758000E1 |
8609.348.79.24.768.000.E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 1-1393658-2 vs 8609.348.79.24.768.000.E1 |
8609-348-79-25-748-000-E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Receptacle, | Amphenol Communications Solutions | 1-1393658-2 vs 8609-348-79-25-748-000-E1 |
86093487825758000E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Receptacle, | Amphenol Communications Solutions | 1-1393658-2 vs 86093487825758000E1 |
1-1393658-2 | 48 CONTACT(S), MALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT | TE Connectivity | 1-1393658-2 vs 1-1393658-2 |
5159036486394111 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Plug, | Amphenol Communications Solutions | 1-1393658-2 vs 5159036486394111 |
8609.348.79.14.768.000.E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | 1-1393658-2 vs 8609.348.79.14.768.000.E1 |
86093487825768000E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Receptacle, | Amphenol Communications Solutions | 1-1393658-2 vs 86093487825768000E1 |
8609-348-79-24-768-000-E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | Amphenol FCi | 1-1393658-2 vs 8609-348-79-24-768-000-E1 |
8609-348-79-25-758-000-E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Receptacle | Amphenol FCi | 1-1393658-2 vs 8609-348-79-25-758-000-E1 |