Part Details for 1-1393638-7 by TE Connectivity
Overview of 1-1393638-7 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1393638-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H4798
|
Newark | V42254P9263C960=Pc612 Federlei |Amp Te Connectivity 1-1393638-7 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 / $4.1800 | Buy Now |
DISTI #
1-1393638-7-ND
|
DigiKey | CONN DIN RCPT 96POS PCB GOLD Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3484 | Buy Now |
DISTI #
1-1393638-7
|
Avnet Americas | Conn DIN 41612 F 96 POS 2.54mm Press Fit ST Thru-Hole - Bulk (Alt: 1-1393638-7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | C-DRAWING: EUROCARD TYPE C RECEPTACLE WITHOUT MOUNTING FLANGES (PN:V42254-B9***-C96*-*-27) RoHS: Compliant | 0 |
|
$2.8600 / $3.6200 | Buy Now |
|
Master Electronics | C-DRAWING: EUROCARD TYPE C RECEPTACLE WITHOUT MOUNTING FLANGES (PN:V42254-B9***-C96*-*-27) RoHS: Compliant | 0 |
|
$2.8600 / $3.6200 | Buy Now |
Part Details for 1-1393638-7
1-1393638-7 CAD Models
1-1393638-7 Part Data Attributes:
|
1-1393638-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393638-7
TE Connectivity
V42254P9263C960=PC612 FEDERLEI
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.418 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.346 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | SHRD ENDS | |
Reference Standard | UL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 1-1393638-7
This table gives cross-reference parts and alternative options found for 1-1393638-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1393638-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8609.396.81.14.745.000.E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug, | Amphenol Communications Solutions | 1-1393638-7 vs 8609.396.81.14.745.000.E2 |
8609-396-88-13-755-073-E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug, | Amphenol Communications Solutions | 1-1393638-7 vs 8609-396-88-13-755-073-E2 |
8609.396.81.25.745.000.E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug, | Amphenol Communications Solutions | 1-1393638-7 vs 8609.396.81.25.745.000.E2 |
86093968124755V1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 1-1393638-7 vs 86093968124755V1 |
5650462-5 | 96 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 1-1393638-7 vs 5650462-5 |
86093968124765V1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 1-1393638-7 vs 86093968124765V1 |
8609.396.81.15.765.000.E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | Amphenol FCi | 1-1393638-7 vs 8609.396.81.15.765.000.E2 |
8609-396-88-13-755-073-E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug | Amphenol FCi | 1-1393638-7 vs 8609-396-88-13-755-073-E2 |
8609.396.81.15.745.000.E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | Amphenol FCi | 1-1393638-7 vs 8609.396.81.15.745.000.E2 |
8609.396.81.15.765.000.E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug, | Amphenol Communications Solutions | 1-1393638-7 vs 8609.396.81.15.765.000.E2 |