-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C42334A 347A102=HS-STECKER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6743
|
Newark | Contact, Pin, Brass, Crimp Rohs Compliant: Yes |Amp Te Connectivity 1-1393589-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6400 / $7.5600 | Buy Now |
DISTI #
A111866-ND
|
DigiKey | CONN PIN COAX GOLD SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1390 In Stock |
|
$5.9494 / $8.2100 | Buy Now |
DISTI #
1-1393589-8
|
Avnet Americas | Contact PIN Solder RA Thru-Hole - Bulk (Alt: 1-1393589-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$4.6229 / $5.2195 | Buy Now |
DISTI #
571-1-1393589-8
|
Mouser Electronics | Power to the Board C42334A 347A102=HS STECKER RoHS: Compliant | 0 |
|
$5.7700 / $8.2100 | Order Now |
DISTI #
70283395
|
RS | Contact, Insert Coaxial, Pin, DIN41612 M | TE Connectivity 1-1393589-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3200 / $9.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Tray | 0Tray |
|
$4.3900 | Buy Now |
DISTI #
AMP1-1393589-8
|
Heilind Electronics | C42334A 347A102HS-STECKER | Americas - 0 in Stock |
|
$5.4826 / $5.5645 | Buy Now |
|
Onlinecomponents.com | C42334A 347A102=HS-STECKER RoHS: Compliant | 0 |
|
$4.6300 / $12.6800 | Buy Now |
DISTI #
1-1393589-8
|
Avnet Americas | Contact PIN Solder RA Thru-Hole - Bulk (Alt: 1-1393589-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$4.6229 / $5.2195 | Buy Now |
DISTI #
AMP1-1393589-8
|
Interstate Connecting Components | C42334A 347A102HS-STECKER | 0 |
|
$5.4826 / $5.5645 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393589-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393589-8
TE Connectivity
C42334A 347A102=HS-STECKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |