Part Details for 1-1393586-7 by TE Connectivity
Overview of 1-1393586-7 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1393586-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1393586-7
|
Avnet Americas | Conn Wire to Board PL 20 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 1-1393586-7) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Tray | 0 |
|
RFQ | |
DISTI #
71707696
|
RS | TE, Data and Devices, Rectangular/PCB Connectors, V23535A2200A202=BKMOD421 HEADE | TE Connectivity 1-1393586-7 RoHS: Compliant Min Qty: 480 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3700 / $7.5900 | RFQ |
DISTI #
1-1393586-7
|
Avnet Abacus | Conn Wire to Board PL 20 POS 2.54mm Solder ST Thru-Hole (Alt: 1-1393586-7) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1393586-7
|
Avnet Abacus | Conn Wire to Board PL 20 POS 2.54mm Solder ST Thru-Hole (Alt: 1-1393586-7) RoHS: Compliant Min Qty: 240 Package Multiple: 240 | Abacus - 0 |
|
Buy Now |
Part Details for 1-1393586-7
1-1393586-7 CAD Models
1-1393586-7 Part Data Attributes
|
1-1393586-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393586-7
TE Connectivity
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for 1-1393586-7
This table gives cross-reference parts and alternative options found for 1-1393586-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1393586-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87320-220HLF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 1-1393586-7 vs 87320-220HLF |
8614-00-20-2-Y0-7-325-LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 1-1393586-7 vs 8614-00-20-2-Y0-7-325-LF |
66359-020 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 1-1393586-7 vs 66359-020 |
78992-620 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 1-1393586-7 vs 78992-620 |
70313-801 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 1-1393586-7 vs 70313-801 |
8614-00-20-2-YO-6-708-LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 1-1393586-7 vs 8614-00-20-2-YO-6-708-LF |
71910-720 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 1-1393586-7 vs 71910-720 |
68449-125HLF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 1-1393586-7 vs 68449-125HLF |
8614-00-20-2-Y0-7-325-LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 1-1393586-7 vs 8614-00-20-2-Y0-7-325-LF |
78993-620 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 1-1393586-7 vs 78993-620 |