Part Details for 1-1393546-3 by TE Connectivity
Overview of 1-1393546-3 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1393546-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H4783
|
Newark | C42315A1347A124=Dip-Fix A1347 Rohs Compliant: Yes |Alcoswitch Te Connectivity 1-1393546-3 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1-1393546-3
|
Avnet Abacus | AMP1-1393546-3 (Alt: 1-1393546-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1393546-3
|
Avnet Abacus | AMP1-1393546-3 (Alt: 1-1393546-3) RoHS: Compliant Min Qty: 450 Package Multiple: 450 | Abacus - 0 |
|
Buy Now |
Part Details for 1-1393546-3
1-1393546-3 CAD Models
1-1393546-3 Part Data Attributes:
|
1-1393546-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393546-3
TE Connectivity
SLIDE DIP SWITCH-24SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.42 mm | |
Body Height | 8.1 mm | |
Body Length or Diameter | 60.96 mm | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 24 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |