Part Details for 1-1393482-2 by TE Connectivity
Overview of 1-1393482-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1-1393482-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0403
|
Newark | V23529S1102B209=Sub D Ep 90 |Potter&brumfield Te Connectivity 1-1393482-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 360 |
|
$5.8300 / $9.8200 | Buy Now |
DISTI #
09H4769
|
Newark | V23529S1102B209=D Sub Ep 90 Rohs Compliant: Yes |Amp Te Connectivity 1-1393482-2 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1-1393482-2
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.74mm Press Fit RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: 1-1393482-2) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 30 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | D-SUB 90 ANGLED EUROSTYLE PRESS FIT SOCKET RoHS: Compliant |
360 Partner Stock |
|
$3.0300 / $9.9200 | Buy Now |
DISTI #
1-1393482-2
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.74mm Press Fit RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: 1-1393482-2) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 30 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1-1393482-2
|
PEI Genesis | D Subminiature Connector, 9 | 360 |
|
Buy Now | |
|
Master Electronics | D-SUB 90 ANGLED EUROSTYLE PRESS FIT SOCKET RoHS: Compliant |
360 Partner Stock |
|
$3.0300 / $9.9200 | Buy Now |
Part Details for 1-1393482-2
1-1393482-2 CAD Models
1-1393482-2 Part Data Attributes:
|
1-1393482-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393482-2
TE Connectivity
9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, SOCKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.591 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 29.8016 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE PBT-POLYESTER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.336 N |
Alternate Parts for 1-1393482-2
This table gives cross-reference parts and alternative options found for 1-1393482-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1393482-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1393482-0 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, SOCKET | TE Connectivity | 1-1393482-2 vs 2-1393482-0 |