-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1393303-0) V23134B0053G242-EV-CBOX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X5987
|
Newark | V23134B0053G242-Ev-Cbox |Te Connectivity 1-1393303-0 RoHS: Not Compliant Min Qty: 315 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1400 / $8.4400 | Buy Now |
DISTI #
1-1393303-0-ND
|
DigiKey | RELAY GEN PURPOSE SPST 20A 24V Min Qty: 315 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7615 | Buy Now |
DISTI #
1-1393303-0
|
Avnet Americas | Electromechanical Relay SPST-NO 120A 24VDC 324Ohm Through Hole - Bulk (Alt: 1-1393303-0) RoHS: Compliant Min Qty: 315 Package Multiple: 315 Container: Bulk | 0 |
|
$7.0595 / $8.4953 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 315 Package Multiple: 315 Container: Box | 0Box |
|
$7.2100 | Buy Now |
DISTI #
AMP1-1393303-0
|
Heilind Electronics | V23134B0053G242-EV-CBOX | Americas - 0 in Stock |
|
$8.7979 / $8.9292 | Buy Now |
|
Onlinecomponents.com | V23134B0053G242-EV-CBOX RoHS: Compliant | 0 |
|
$7.4000 / $15.5100 | Buy Now |
DISTI #
AMP1-1393303-0
|
Interstate Connecting Components | V23134B0053G242-EV-CBOX | 0 |
|
$8.7979 / $8.9292 | Buy Now |
DISTI #
000000000003125331
|
Sager | Automotive Relays V23134B0053G242-EV-CBOX Min Qty: 315 | 0 |
|
$7.9800 | Buy Now |
DISTI #
1-1393303-0
|
Avnet Abacus | (Alt: 1-1393303-0) RoHS: Compliant Min Qty: 1260 Package Multiple: 315 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | V23134B0053G242-EV-CBOX RoHS: Compliant | 0 |
|
$7.4000 / $15.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393303-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393303-0
TE Connectivity
(1-1393303-0) V23134B0053G242-EV-CBOX
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 25.9 mm | |
Body Height | 24.9 mm | |
Body Length or Diameter | 25.9 mm | |
Coil Current(DC)-Max | 0.072 A | |
Coil Operate Voltage(DC) | 14.4 V | |
Coil Power | 1800 mW | |
Coil Release Voltage(DC) | 3.2 V | |
Coil Resistance | 324 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 20A@12VAC | |
Contact Current(AC)-Max | 60 A | |
Contact Current(DC)-Max | 60 A | |
Contact (DC) Max Rating R Load | 20A@12VDC | |
Contact Voltage(AC)-Max | 12 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 105 °C | |
Packing Method | BULK | |
Physical Dimension | 26.2mm x 26.2mm x 25.2mm | |
Reference Standard | EIA; EN; FMVSS; IEC | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Weight | 35 g |