-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.133A (COIL), 12VDC (COIL), 1600mW (COIL), 45A (CONTACT), 12VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A122509-ND
|
DigiKey | RELAY AUTOMOTIVE SPST 45A 12V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
6375 In Stock |
|
$2.8151 / $4.6500 | Buy Now |
DISTI #
1-1393277-4
|
Avnet Americas | Electromechanical Relay SPST-NO 100A 12VDC 90Ohm Through Hole - Bulk (Alt: 1-1393277-4) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4916 / $2.9983 | Buy Now |
DISTI #
655-1-1393277-4
|
Mouser Electronics | Automotive Relays 12VDC 1FORM A, 1NO SEALED POWER RELAY RoHS: Compliant | 1028 |
|
$2.8100 / $4.6000 | Buy Now |
DISTI #
71707680
|
RS | TE, Automotive, Relay, V23076A3001C132 | TE Connectivity 1-1393277-4 RoHS: Compliant Min Qty: 525 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5600 / $3.7000 | RFQ |
|
Future Electronics | V23076A3001C132 RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 105 Lead time: 18 Weeks Container: Tray | 945Tray |
|
$2.5500 / $2.7100 | Buy Now |
DISTI #
AMP1-1393277-4
|
Heilind Electronics | V23076A3001C132 | Americas - 0 in Stock |
|
$2.8198 / $3.1515 | Buy Now |
|
Onlinecomponents.com | V23076A3001C132 RoHS: Compliant |
595 In Stock |
|
$2.5100 / $4.5100 | Buy Now |
DISTI #
80321230
|
Verical | Power Relay 12VDC 100A SPST-NO(26.1mm 21.1mm 21.2mm) THT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2418 | Americas - 1548 |
|
$2.4123 / $3.8240 | Buy Now |
DISTI #
62999369
|
Verical | Power Relay 12VDC 100A SPST-NO(26.1mm 21.1mm 21.2mm) THT RoHS: Compliant Min Qty: 15 Package Multiple: 5 | Americas - 595 |
|
$3.1443 / $5.9735 | Buy Now |
DISTI #
74084403
|
Verical | Power Relay 12VDC 100A SPST-NO(26.1mm 21.1mm 21.2mm) THT RoHS: Compliant Min Qty: 105 Package Multiple: 105 Date Code: 2334 | Americas - 525 |
|
$3.9844 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393277-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393277-4
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.133A (COIL), 12VDC (COIL), 1600mW (COIL), 45A (CONTACT), 12VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.1 mm | |
Body Height | 21.2 mm | |
Body Length or Diameter | 26.1 mm | |
Coil Current(DC)-Max | 0.133 A | |
Coil Operate Voltage(DC) | 6.9 V | |
Coil Power | 1600 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@12VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 45 A | |
Contact (DC) Max Rating R Load | 45A@12VDC | |
Contact Voltage(AC)-Max | 12 V | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 5 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 26.1mm x 21.1mm x 21.2mm | |
Reference Standard | EIA; EN; IEC | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |