-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Safety Relay, 2 Form C, DPDT, Momentary, 0.029A (Coil), 24VDC (Coil), 700mW (Coil), 6A (Contact), DC Input, Random, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9128
|
Newark | Safety Relays V23047A1024A501 |Amp Te Connectivity 1-1393258-5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$12.3100 / $14.8900 | Buy Now |
DISTI #
1-1393258-5
|
Avnet Americas | General Purpose Relay DPDT 400VAC 24VDC Through Hole Tube - Bulk (Alt: 1-1393258-5) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 8422500 Factory Stock |
|
$7.4812 / $9.0028 | Buy Now |
DISTI #
36K2085
|
Avnet Americas | General Purpose Relay DPDT 400VAC 24VDC Through Hole Tube - Bulk (Alt: 36K2085) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 6 Days Container: Bulk | 455 Partner Stock |
|
$11.3200 / $14.9800 | Buy Now |
DISTI #
655-1-1393258-5
|
Mouser Electronics | Safety Relays V23047A1024A501 RoHS: Compliant | 998 |
|
$9.2800 / $14.4000 | Buy Now |
|
Future Electronics | V23047 Series 24 V DPDT 700 mW Single Contact Force Guided Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 780Tube |
|
$4.7600 / $5.5400 | Buy Now |
DISTI #
AMP1-1393258-5
|
Heilind Electronics | V23047-A1024-A501 | Americas - 4650 in Stock18750 On Order |
|
$6.9891 / $7.5268 | Buy Now |
|
Onlinecomponents.com | Safety Relay - 24 VDC - DPDT - V23047 Series - Through Hole - 6 A - Solder. RoHS: Compliant |
16055 In Stock 2500 Factory Stock |
|
$7.4400 / $8.2600 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | SPECIAL RELAY-SAFETY RELAY, DPDT, MOMENTARY, 24VDC, THROUGH HOLE-STRAIGHT MOUNT | 4 |
|
$5.2500 / $10.5000 | Buy Now |
|
Quest Components | SPECIAL RELAY-SAFETY RELAY, DPDT, MOMENTARY, 24VDC, THROUGH HOLE-STRAIGHT MOUNT | 1 |
|
$141.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393258-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393258-5
TE Connectivity
Safety Relay, 2 Form C, DPDT, Momentary, 0.029A (Coil), 24VDC (Coil), 700mW (Coil), 6A (Contact), DC Input, Random, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.6 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.029 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 700 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 823 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@400VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.6mm x 25.5mm | |
Reference Standard | TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | SAFETY RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 20 g |