-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 1 Pole(s), 0.25A, 250VAC, 32VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1393250-9
|
Avnet Americas | Circuit Breaker Thermal 1Pole 0.25A 250VAC/32VDC - Bulk (Alt: 1-1393250-9) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8262 / $5.8078 | Buy Now |
|
Future Electronics | W28 Series 0.25A 32 V 1 Pole Push to Reset Fuseholder Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$5.5300 | Buy Now |
|
Future Electronics | W28 Series 0.25A 32 V 1 Pole Push to Reset Fuseholder Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$5.5300 | Buy Now |
DISTI #
AMP1-1393250-9
|
Heilind Electronics | CKT BRKR,THERMAL,250VAC,.25A W28-XQ1A-0.25 | Americas - 5112 in Stock |
|
$6.3103 / $6.7958 | Buy Now |
|
Onlinecomponents.com | W28-XQ1A-0.25=W28 |
152 Partner Stock 2400 On Order |
|
$5.4100 / $9.3700 | Buy Now |
DISTI #
16318362
|
Verical | Circuit Breaker Thermal 1Pole 0.25A 250VAC/32VDC Min Qty: 9 Package Multiple: 1 | Americas - 152 |
|
$6.1100 / $7.4600 | Buy Now |
DISTI #
1-1393250-9
|
TTI | Circuit Breakers W28-XQ1A-0.25 CIRCUIT BREAKERS pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 622 In Stock |
|
$5.0100 / $6.2700 | Buy Now |
DISTI #
1-1393250-9
|
Avnet Americas | Circuit Breaker Thermal 1Pole 0.25A 250VAC/32VDC - Bulk (Alt: 1-1393250-9) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8262 / $5.8078 | Buy Now |
DISTI #
AMP1-1393250-9
|
Interstate Connecting Components | CKT BRKR,THERMAL,250VAC,.25A W28-XQ1A-0.25 | 1194 |
|
$6.3103 / $6.7958 | Buy Now |
DISTI #
1-1393250-9
|
Avnet Abacus | Circuit Breaker Thermal 1Pole 0.25A 250VAC/32VDC 2-Pin (Alt: 1-1393250-9) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393250-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393250-9
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 0.25A, 250VAC, 32VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Blow Characteristic | 0.4 | |
Body Breadth | 13.71 mm | |
Body Height | 38.99 mm | |
Body Length or Diameter | 15.87 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CCC; CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 4.5 s |