-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 1 Pole(s), 4A, 250VAC, 50VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6152
|
Newark | W58-Xb1A4A-4=W58 |Amp Te Connectivity 1-1393249-8 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9200 / $8.3500 | Buy Now |
DISTI #
1-1393249-8
|
Avnet Americas | Circuit Breaker Thermal 1Pole 4A 250VAC/50VDC - Trays (Alt: 1-1393249-8) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$5.6050 / $6.7450 | Buy Now |
|
Future Electronics | W58 Series 4 A 50 VDC 1 Pole Push to Reset Only Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$5.9300 | Buy Now |
|
Future Electronics | W58 Series 4 A 50 VDC 1 Pole Push to Reset Only Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$5.9300 | Buy Now |
DISTI #
AMP1-1393249-8
|
Heilind Electronics | W58-XB1A4A-4=W58 | Americas - 363 in Stock |
|
$7.3286 / $7.8923 | Buy Now |
|
Onlinecomponents.com | W58-XB1A4A-4=W58 RoHS: Compliant |
2537 In Stock 5600 On Order |
|
$5.1700 / $8.7700 | Buy Now |
DISTI #
62989660
|
Verical | Circuit Breaker Thermal 1Pole 4A 250VAC/50VDC RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 2537 |
|
$11.4010 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$18.7200 | Buy Now |
|
Quest Components | 4 |
|
$20.2800 | Buy Now | |
DISTI #
1-1393249-8
|
TTI | Circuit Breakers W58-XB1A4A-4 CIRCUIT BREAKERS Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 208 In Stock |
|
$6.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393249-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393249-8
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 4A, 250VAC, 50VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 16.76 mm | |
Body Height | 34.93 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 10 s |