-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 1 Pole(s), 30A, 250VAC, 50VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6151
|
Newark | Circuit Breakers 30A Push To Reset |Amp Te Connectivity 1-1393249-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$7.7600 / $11.5600 | Buy Now |
DISTI #
1-1393249-6
|
Avnet Americas | Circuit Breaker Thermal 1Pole 30A 250VAC/50VDC - Trays (Alt: 1-1393249-6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$4.0238 / $4.8422 | Buy Now |
|
Future Electronics | W58 Series 30 A 50 VDC 1 Pole Push to Reset Only Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tray | 0Tray |
|
$5.4400 | Buy Now |
|
Future Electronics | W58 Series 30 A 50 VDC 1 Pole Push to Reset Only Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tray | 0Tray |
|
$5.4400 | Buy Now |
DISTI #
AMP1-1393249-6
|
Heilind Electronics | W58-XB1A4A-30=W58 | Americas - 141 in Stock900 On Order |
|
$5.2611 / $5.6659 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 30A 250V AC 50V DC Push to Reset Panel Mount RoHS: Compliant |
339 In Stock 3600 On Order |
|
$4.4800 / $9.4100 | Buy Now |
DISTI #
62989905
|
Verical | Circuit Breaker Thermal 1Pole 30A 250VAC/50VDC RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 325 |
|
$12.2330 | Buy Now |
DISTI #
77305021
|
Verical | Circuit Breaker Thermal 1Pole 30A 250VAC/50VDC RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 18 |
|
$7.6947 | Buy Now |
DISTI #
16318359
|
Verical | Circuit Breaker Thermal 1Pole 30A 250VAC/50VDC RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 10 |
|
$6.6400 | Buy Now |
DISTI #
1-1393249-6
|
TTI | Circuit Breakers W58-XB1A4A-30 CIRCUIT BREAKERS Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1378 In Stock |
|
$4.5900 / $9.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393249-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393249-6
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 30A, 250VAC, 50VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 16.76 mm | |
Body Height | 34.93 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 6 s |