Part Details for 1-1393249-5 by TE Connectivity
Overview of 1-1393249-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-1393249-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1393249-5
|
Avnet Americas | W58-XB1A4A-3.5=W58 - Trays (Alt: 1-1393249-5) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$5.6050 / $6.7450 | Buy Now |
DISTI #
71210296
|
RS | W58-XB1A4A-3.5=W58 | TE Connectivity 1-1393249-5 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9000 / $10.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tray | 0Tray |
|
$5.9400 | Buy Now |
DISTI #
AMP1-1393249-5
|
Heilind Electronics | W58-XB1A4A-3.5=W58 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 3.5A 250VAC/50VDC RoHS: Compliant |
203 In Stock |
|
$5.1800 / $8.7000 | Buy Now |
DISTI #
62989810
|
Verical | Circuit Breaker Thermal 1Pole 3.5A 250VAC/50VDC Min Qty: 10 Package Multiple: 5 | Americas - 195 |
|
$11.3100 | Buy Now |
DISTI #
1-1393249-5
|
Avnet Americas | W58-XB1A4A-3.5=W58 - Trays (Alt: 1-1393249-5) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$5.6050 / $6.7450 | Buy Now |
DISTI #
AMP1-1393249-5
|
Interstate Connecting Components | W58-XB1A4A-3.5=W58 | 0 |
|
Buy Now | |
|
Master Electronics | Circuit Breaker Thermal 1Pole 3.5A 250VAC/50VDC RoHS: Compliant |
203 In Stock |
|
$5.1800 / $8.7000 | Buy Now |
Part Details for 1-1393249-5
1-1393249-5 CAD Models
1-1393249-5 Part Data Attributes:
|
1-1393249-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393249-5
TE Connectivity
Thermal Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER |