-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 1 Pole(s), 3A, 250VAC, 50VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6150
|
Newark | Circuit Breakers 3A Push To Reset |Amp Te Connectivity 1-1393249-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1891 |
|
$10.5700 / $11.6300 | Buy Now |
DISTI #
56F872
|
Avnet Americas | Circuit Breaker Thermal 1Pole 3A 250VAC/50VDC - Bulk (Alt: 56F872) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 249 Partner Stock |
|
$9.3700 / $11.7400 | Buy Now |
DISTI #
71210295
|
RS | W58-XB1A4A-3=W58 | TE Connectivity 1-1393249-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0600 / $9.5000 | RFQ |
|
Future Electronics | W58 Series 1 Pole 3 A 50 V Push to Reset Quick Connect Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$5.9300 | Buy Now |
|
Future Electronics | W58 Series 1 Pole 3 A 50 V Push to Reset Quick Connect Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$5.9300 | Buy Now |
DISTI #
AMP1-1393249-4
|
Heilind Electronics | W58-XB1A4A-3=W58 | Americas - 150 in Stock3900 On Order |
|
$6.3720 / $6.8622 | Buy Now |
|
Onlinecomponents.com | Thermal Circuit Breaker - W58 Series - 3 A - 1 Pole - 50 VDC - 250 VAC - Panel. RoHS: Compliant |
5828 In Stock |
|
$5.1700 / $13.1100 | Buy Now |
DISTI #
62989624
|
Verical | Circuit Breaker Thermal 1Pole 3A 250VAC/50VDC Min Qty: 5 Package Multiple: 5 | Americas - 3937 |
|
$17.0430 | Buy Now |
DISTI #
16318358
|
Verical | Circuit Breaker Thermal 1Pole 3A 250VAC/50VDC Min Qty: 7 Package Multiple: 1 | Americas - 1891 |
|
$6.4400 / $9.9900 | Buy Now |
DISTI #
1-1393249-4
|
TTI | Circuit Breakers W58-XB1A4A-3 CIRCUIT BREAKERS Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 168 In Stock |
|
$5.3300 / $6.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393249-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393249-4
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 3A, 250VAC, 50VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 10 s |