-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 1 Pole(s), 25A, 250VAC, 50VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6149
|
Newark | Circuit Breakers 25A Push To Reset |Amp Te Connectivity 1-1393249-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$9.1900 / $13.7200 | Buy Now |
DISTI #
59M3471
|
Newark | Circuit Breaker, 25A, Push Reset, Product Range:W58 Series, Current Rating:25A, No. Of Poles:1 Pole, Voltage Rating V Dc:50Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel, Svhc:No Svhc (15-Jan-2018), Approval Rohs Compliant: Yes |Potter&brumfield Te Connectivity 1-1393249-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.4500 / $9.7600 | Buy Now |
DISTI #
2266-1-1393249-3-ND
|
DigiKey | Thermal Circuit Breaker, 1 Pole( Min Qty: 10 Container: Tray MARKETPLACE PRODUCT |
90 In Stock |
|
$6.8700 / $8.3900 | Buy Now |
DISTI #
1-1393249-3
|
Avnet Americas | Circuit Breaker Thermal 1Pole 25A 250VAC/50VDC - Trays (Alt: 1-1393249-3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tray | 418 |
|
$4.4132 / $5.3108 | Buy Now |
|
Future Electronics | W58 Series 25 A 50 VDC 1 Pole Push to Reset Only Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 20Tray |
|
$6.7400 / $7.0100 | Buy Now |
|
Future Electronics | W58 Series 25 A 50 VDC 1 Pole Push to Reset Only Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$6.7400 / $7.0100 | Buy Now |
DISTI #
AMP1-1393249-3
|
Heilind Electronics | W58-XB1A4A-25=W58 | Americas - 534 in Stock |
|
$5.7703 / $6.2142 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 25A 250V AC 50V DC Push to Reset Panel Mount RoHS: Compliant |
3699 In Stock |
|
$4.9200 / $9.9600 | Buy Now |
DISTI #
62989705
|
Verical | Circuit Breaker Thermal 1Pole 25A 250VAC/50VDC Min Qty: 10 Package Multiple: 5 | Americas - 3605 |
|
$12.9480 | Buy Now |
DISTI #
16318357
|
Verical | Circuit Breaker Thermal 1Pole 25A 250VAC/50VDC Min Qty: 8 Package Multiple: 1 | Americas - 90 |
|
$6.7800 / $7.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393249-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393249-3
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 25A, 250VAC, 50VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 16.76 mm | |
Body Height | 34.93 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 6 s |