-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 1 Pole(s), 20A, 250VAC, 50VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6148
|
Newark | Circuit Breakers 20A Push To Reset |Amp Te Connectivity 1-1393249-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0900 / $9.8400 | Buy Now |
DISTI #
1-1393249-2
|
Avnet Americas | Circuit Breaker Thermal 1Pole 20A 250VAC/50VDC - Trays (Alt: 1-1393249-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$4.4132 / $5.3108 | Buy Now |
|
Future Electronics | W58 Series 20 A 50 VDC 1 Pole Push to Reset Only Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tray | 0Tray |
|
$4.6800 | Buy Now |
DISTI #
AMP1-1393249-2
|
Heilind Electronics | W58-XB1A4A-20=W58 | Americas - 867 in Stock1800 On Order |
|
$5.0143 / $5.4000 | Buy Now |
|
Onlinecomponents.com | Thermal Circuit Breaker, 20 A, 1 Pole, 50 VDC, 250 VAC RoHS: Compliant |
2146 In Stock 10400 On Order |
|
$4.3200 / $9.5100 | Buy Now |
DISTI #
62989809
|
Verical | Circuit Breaker Thermal 1Pole 20A 250VAC/50VDC RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 2146 |
|
$12.3630 | Buy Now |
DISTI #
1-1393249-2
|
TTI | Circuit Breakers W58-XB1A4A-20 CIRCUIT BREAKERS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 3071 In Stock |
|
$4.4200 / $6.9300 | Buy Now |
DISTI #
1-1393249-2
|
Avnet Americas | Circuit Breaker Thermal 1Pole 20A 250VAC/50VDC - Trays (Alt: 1-1393249-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$4.4132 / $5.3108 | Buy Now |
DISTI #
AMP1-1393249-2
|
Interstate Connecting Components | W58-XB1A4A-20=W58 | 202420 On Order |
|
$5.0143 / $5.4000 | Buy Now |
DISTI #
1-1393249-2
|
Richardson RFPD | CIRCUIT BREAKER DEVICE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393249-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393249-2
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 20A, 250VAC, 50VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 20 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 6 s |