-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 1 Pole(s), 2A, 250VAC, 50VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7241
|
Newark | Thermal Ckt Breaker, 1P, 2A/250V, Panel Rohs Compliant: Yes |Potter&brumfield Te Connectivity 1-1393249-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.4000 / $12.1000 | Buy Now |
DISTI #
2266-1-1393249-1-ND
|
DigiKey | Thermal Circuit Breaker, 1 Pole( Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
3699 In Stock |
|
$6.0100 / $7.4200 | Buy Now |
DISTI #
1-1393249-1
|
Avnet Americas | Circuit Breaker Thermal 1Pole 2A 250VAC/50VDC - Trays (Alt: 1-1393249-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Tray | 400 Factory Stock |
|
$5.6050 / $6.7450 | Buy Now |
|
Future Electronics | W58 Series 2 A 50 VDC 1 Pole Push to Reset Only Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$6.1300 | Buy Now |
|
Future Electronics | W58 Series 2 A 50 VDC 1 Pole Push to Reset Only Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$6.1300 | Buy Now |
DISTI #
AMP1-1393249-1
|
Heilind Electronics | W58-XB1A4A-2=W58 | Americas - 519 in Stock300 On Order |
|
$7.3286 / $7.8923 | Buy Now |
|
Onlinecomponents.com | Thermal Circuit Breaker, W58 Series, 2 A, 1 Pole, 50 VDC, 250 VAC, Panel RoHS: Compliant |
7020 In Stock |
|
$5.7600 / $10.7700 | Buy Now |
DISTI #
16318355
|
Verical | Circuit Breaker Thermal 1Pole 2A 250VAC/50VDC RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 3699 |
|
$5.6300 / $6.9600 | Buy Now |
DISTI #
67180070
|
Verical | Circuit Breaker Thermal 1Pole 2A 250VAC/50VDC RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 3320 |
|
$14.0010 | Buy Now |
DISTI #
77353382
|
Verical | Circuit Breaker Thermal 1Pole 2A 250VAC/50VDC RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 73 |
|
$15.3288 / $18.4928 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1393249-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393249-1
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 2A, 250VAC, 50VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 16.76 mm | |
Body Height | 34.93 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 10 s |