Part Details for 1-1393249-0 by TE Connectivity
Overview of 1-1393249-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-1393249-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1393249-0
|
Avnet Americas | Circuit Breaker Thermal 1Pole 18A 250VAC/50VDC - Trays (Alt: 1-1393249-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$2.9854 / $3.5926 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tray | 0Tray |
|
$3.1700 | Buy Now |
DISTI #
AMP1-1393249-0
|
Heilind Electronics | W58-XB1A4A-18=W58 | Americas - 0 in Stock |
|
$3.9034 / $4.2038 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 18A 250VAC/50VDC RoHS: Compliant |
83 In Stock |
|
$3.1600 / $5.3400 | Buy Now |
DISTI #
62987630
|
Verical | Circuit Breaker Thermal 1Pole 18A 250VAC/50VDC Min Qty: 10 Package Multiple: 5 | Americas - 80 |
|
$6.9420 | Buy Now |
DISTI #
1-1393249-0
|
TTI | Circuit Breakers W58-XB1A4A-18 CIRCUIT BREAKERS Min Qty: 400 Package Multiple: 400 Container: Tray | Americas - 0 |
|
$3.0300 / $3.2800 | Buy Now |
DISTI #
1-1393249-0
|
Avnet Americas | Circuit Breaker Thermal 1Pole 18A 250VAC/50VDC - Trays (Alt: 1-1393249-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$2.9854 / $3.5926 | Buy Now |
DISTI #
AMP1-1393249-0
|
Interstate Connecting Components | W58-XB1A4A-18=W58 | 0 |
|
$3.9034 / $4.2038 | Buy Now |
DISTI #
000000000003125329
|
Sager | Circuit Breakers W58-XB1A4A-18 CIRCUIT BREAKERS Min Qty: 400 | 0 |
|
$2.9200 / $3.5100 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal 1Pole 18A 250VAC/50VDC RoHS: Compliant |
83 In Stock |
|
$3.1600 / $5.3400 | Buy Now |